Standard, Locking Black 1.97" (50.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30L0M4

DigiKey Part Number
1436-1530-ND
Manufacturer
Manufacturer Product Number
T30L0M4
Description
CBL TIE LOCKING BLACK 30LB 7.48"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.138" (3.50mm)
Length - Actual
0.623' (190.00mm, 7.48")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,10906 €109,06 €
2.0000,10386 €207,72 €
3.0000,10092 €302,76 €
5.0000,09735 €486,75 €
7.0000,09506 €665,42 €
10.0000,09270 €927,00 €
25.0000,08690 €2.172,50 €
50.0000,08275 €4.137,50 €
100.0000,07881 €7.881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10906 €
Unit Price with VAT:0,12978 €