
T24PPR | |
|---|---|
DigiKey Part Number | T24PPR-ND |
Manufacturer | |
Manufacturer Product Number | T24PPR |
Description | RACK STEEL 18X20.7X24 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 18.000" L x 20.750" W x 24.000" H (457.20mm x 527.05mm x 609.60mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 18.000" L x 20.750" W x 24.000" H (457.20mm x 527.05mm x 609.60mm) |
Manufacturer HellermannTyton | Door Doorless |
Packaging Bulk | Mounting Rails One Pair |
Part Status Obsolete | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Shipped from DigiKey |
Number of Units 12U | Weight 35 lbs (15.9 kg) |
Dimensions - Panel 21.000" H (533.40mm) |

