
T19X195CWV | |
|---|---|
DigiKey Part Number | T19X195CWV-ND |
Manufacturer | |
Manufacturer Product Number | T19X195CWV |
Description | SHELF 19X19X3.440" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 19.000" W x 3.440" H (482.60mm x 482.60mm x 87.38mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 19.000" W x 3.440" H (482.60mm x 482.60mm x 87.38mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.3 lbs (3.8 kg) | |
Base Product Number |

