Standard, Locking White 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18RA50VO

DigiKey Part Number
T18RA50VO-ND
Manufacturer
Manufacturer Product Number
T18RA50VO
Description
CBL TIE LOCK WHT 18LB 3.93" 50PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard, Locking White 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.79" (20.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.328' (100.00mm, 3.93")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,15970 €79,85 €
1.0000,15205 €152,05 €
1.5000,14776 €221,64 €
2.5000,14252 €356,30 €
3.5000,13918 €487,13 €
5.0000,13572 €678,60 €
12.5000,12722 €1.590,25 €
25.0000,12115 €3.028,75 €
50.0000,11537 €5.768,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15970 €
Unit Price with VAT:0,19004 €