
T18R9PPC2 | |
|---|---|
DigiKey Part Number | T18R9PPC2-ND |
Manufacturer | |
Manufacturer Product Number | T18R9PPC2 |
Description | CBL TIE LOCKING NAT 8LB 3.93" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.86" (22.00mm) 0.096" (2.45mm) 8 lbs (3.62 kg) |
Datasheet | Datasheet |
Category | Width 0.096" (2.45mm) |
Manufacturer HellermannTyton | Length - Actual 0.328' (100.00mm, 3.93") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 8 lbs (3.62 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polypropylene (PP) |
Length - Approximate 4" | Color Natural |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18R0PPC2 | HellermannTyton | 0 | T18R0PPC2-ND | 0,16123 € | Similar |



