Similar

T18R6-2K2 | |
|---|---|
DigiKey Part Number | 1436-1284-ND |
Manufacturer | |
Manufacturer Product Number | T18R6-2K2 |
Description | CBL TIE LOCK BLU/RED 18LB 3.93" |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Red Stripe 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.096" (2.45mm) |
Manufacturer HellermannTyton | Length - Actual 0.328' (100.00mm, 3.93") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Blue, Red Stripe |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18R0M4 | HellermannTyton | 667.905 | 1436-1518-ND | 0,01973 € | Direct |
| PLT1M-L6-2 | Panduit Corp | 219 | 298-13818-ND | 0,21000 € | Similar |

















