
T18R2HALC2 | |
|---|---|
DigiKey Part Number | T18R2HALC2-ND |
Manufacturer | |
Manufacturer Product Number | T18R2HALC2 |
Description | CBL TIE LOCKING RED 14LB 3.93" |
Customer Reference | |
Detailed Description | Standard, Locking Red 0.86" (22.00mm) 0.096" (2.45mm) 14 lbs (6.35 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.93") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 14 lbs (6.35 kg) |
Part Status Obsolete | Features Plenum Rated |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Red |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
Width 0.096" (2.45mm) |

