Direct

T18R1STNLM5 | |
|---|---|
DigiKey Part Number | 1436-1560-ND |
Manufacturer | |
Manufacturer Product Number | T18R1STNLM5 |
Description | CBL TIE LOCKING BROWN 18LB 3.93" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | High Temperature | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34822 € | 348,22 € |
| Unit Price without VAT: | 0,34822 € |
|---|---|
| Unit Price with VAT: | 0,41438 € |


