T18R1M4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,16120 €
Datasheet

Similar


Panduit Corp
In Stock: 7.000
Unit Price: 0,05841 €
Datasheet
Standard, Locking Brown 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R1M4

DigiKey Part Number
T18R1M4-ND
Manufacturer
Manufacturer Product Number
T18R1M4
Description
CBL TIE LOCKING BROWN 18LB 3.93"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Brown
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111-01933HellermannTyton0111-01933-ND0,16120 €Parametric Equivalent
PLT1M-M1Panduit Corp7.000298-13827-ND0,05841 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
240.0000,04767 €11.440,80 €
Unit Price without VAT:0,04767 €
Unit Price with VAT:0,05673 €
Alternate Color
CBL TIE LOCKING ORG 18LB 3.93"
In-Stock: 0
Unit Price: 0,04767 €
CBL TIE LOCKING YLW 18LB 3.93"
In-Stock: 2000
Unit Price: 0,06165 €
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 1000
Unit Price: 0,06328 €
CBL TIE LOCKING WHITE 18LB 3.93"
In-Stock: 0
Unit Price: 0,06328 €
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 0
Unit Price: 0,05221 €