Similar

T18R1-7K2 | |
|---|---|
DigiKey Part Number | 1436-1287-ND |
Manufacturer | |
Manufacturer Product Number | T18R1-7K2 |
Description | CBL TIE LOCK BRN/YLW 18LB 3.93" |
Customer Reference | |
Detailed Description | Standard, Locking Brown, Yellow Stripe 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.096" (2.45mm) |
Manufacturer HellermannTyton | Length - Actual 0.328' (100.00mm, 3.93") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Brown, Yellow Stripe |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-L1-4 | Panduit Corp | 800 | 298-13801-ND | 0,21000 € | Similar |
















