
T18L3M4 | |
|---|---|
DigiKey Part Number | T18L3M4-ND |
Manufacturer | |
Manufacturer Product Number | T18L3M4 |
Description | CBL TIE LOCKING ORG 18LBS 8.07" |
Customer Reference | |
Detailed Description | Standard, Locking Orange 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Orange |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2M-M3 | Panduit Corp | 900 | 298-13880-ND | 0,11000 € | Similar |


