Standard, Locking Orange 12.99" (330.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T150XL3X2

DigiKey Part Number
T150XL3X2-ND
Manufacturer
Manufacturer Product Number
T150XL3X2
Description
CBL TIE LOCKING ORG 175LB 3.59'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 12.99" (330.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
43"
Bundle Diameter
12.99" (330.00mm)
Width
0.350" (8.89mm)
Length - Actual
3.59' (1.09m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Orange
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
252,20400 €55,10 €
Manufacturers Standard Package
Unit Price without VAT:2,20400 €
Unit Price with VAT:2,62276 €