
T150XL0HSX2 | |
|---|---|
DigiKey Part Number | T150XL0HSX2-ND |
Manufacturer | |
Manufacturer Product Number | T150XL0HSX2 |
Description | CBL TIE LOCKING BLK 175LB 3.59' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 12.99" (330.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 3.59' (1.09m) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features Halogen Free, Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 43" | Color Black |
Bundle Diameter 12.99" (330.00mm) | Base Product Number |
Width 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,09360 € | 27,34 € |
| Unit Price without VAT: | 1,09360 € |
|---|---|
| Unit Price with VAT: | 1,30138 € |

