Standard, Locking Black 4.13" (104.90mm) 0.346" (8.80mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T150R0UVX2

DigiKey Part Number
T150R0UVX2-ND
Manufacturer
Manufacturer Product Number
T150R0UVX2
Description
CBL TIE LOCKING BLK 175LB 1.280'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.346" (8.80mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.280' (390.00mm)
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
175 lbs (79.40 kg)
Part Status
Active
Features
Halogen Free, UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
15.25"
Color
Black
Bundle Diameter
4.13" (104.90mm)
Base Product Number
Width
0.346" (8.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,36740 €4.408,80 €
Unit Price without VAT:0,36740 €
Unit Price with VAT:0,43721 €