
T150M0UVX2 | |
|---|---|
DigiKey Part Number | T150M0UVX2-ND |
Manufacturer | |
Manufacturer Product Number | T150M0UVX2 |
Description | CBL TIE LOCKING BLK 175LB 1.739' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.91" (150.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.75" | |
Bundle Diameter | 5.91" (150.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.739' (530.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Halogen Free, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,64160 € | 16,04 € |
| 50 | 0,61080 € | 30,54 € |
| 75 | 0,59360 € | 44,52 € |
| 125 | 0,57256 € | 71,57 € |
| 175 | 0,55903 € | 97,83 € |
| 250 | 0,54512 € | 136,28 € |
| 625 | 0,51099 € | 319,37 € |
| 1.250 | 0,48660 € | 608,25 € |
| 2.500 | 0,46337 € | 1.158,42 € |
| Unit Price without VAT: | 0,64160 € |
|---|---|
| Unit Price with VAT: | 0,76350 € |

