Direct

T150LL0X2 | |
|---|---|
DigiKey Part Number | 1436-1762-ND |
Manufacturer | |
Manufacturer Product Number | T150LL0X2 |
Description | CBL TIE LOCKING BLK 175LB 3.035' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 10.83" (275.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.350" (8.89mm) |
Manufacturer HellermannTyton | Length - Actual 3.035' (925.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 175 lbs (79.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 36.5" | Color Black |
Bundle Diameter 10.83" (275.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-EHD920B-L | Qualtek | 1.200 | Q790-ND | 0,78180 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,62720 € | 40,68 € |
| Unit Price without VAT: | 1,62720 € |
|---|---|
| Unit Price with VAT: | 1,93637 € |



