
T150L2X2 | |
|---|---|
DigiKey Part Number | T150L2X2-ND |
Manufacturer | |
Manufacturer Product Number | T150L2X2 |
Description | CBL TIE LOCKING RED 175LB 2.690' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 9.60" (243.80mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.690' (820.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 32.25" | Color Red |
Bundle Diameter 9.60" (243.80mm) | Base Product Number |
Width 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,03553 € | 10.355,30 € |
| Unit Price without VAT: | 1,03553 € |
|---|---|
| Unit Price with VAT: | 1,23228 € |

