T150L0C2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,54288 €
Datasheet

Similar


Panduit Corp
In Stock: 300
Unit Price: 1,31290 €
Datasheet
Standard, Locking Black 9.65" (245.00mm) 0.350" (8.89mm) 175 lbs (79.38 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T150L0C2

DigiKey Part Number
1436-T150L0C2-ND
Manufacturer
Manufacturer Product Number
T150L0C2
Description
CBL TIE LOCKING BLK 175LB 2.667'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 9.65" (245.00mm) 0.350" (8.89mm) 175 lbs (79.38 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
9.65" (245.00mm)
Manufacturer
HellermannTyton
Width
0.350" (8.89mm)
Series
Length - Actual
2.667' (812.80mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
175 lbs (79.38 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
32"
Color
Black
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111-15420HellermannTyton01436-111-15420-ND0,54288 €Parametric Equivalent
PLT6H-C0Panduit Corp300298-14003-ND1,31290 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,54864 €274,32 €
Unit Price without VAT:0,54864 €
Unit Price with VAT:0,65288 €