T120S0H4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 900
Unit Price: 0,73420 €
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,49805 €
Datasheet
Standard, Locking Black 2.17" (55.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120S0H4

DigiKey Part Number
1436-1427-ND
Manufacturer
Manufacturer Product Number
T120S0H4
Description
CBL TIE LOCKING BLK 120LB 8.86"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.17" (55.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.75"
Bundle Diameter
2.17" (55.00mm)
Width
0.300" (7.62mm)
Length - Actual
0.738' (225.00mm, 8.86")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,48546 €242,73 €
Manufacturers Standard Package
Unit Price without VAT:0,48546 €
Unit Price with VAT:0,57770 €