
T120RSM0HIRK2 | |
|---|---|
DigiKey Part Number | 1436-1010-ND |
Manufacturer | |
Manufacturer Product Number | T120RSM0HIRK2 |
Description | CBL TIE LOCKING BLK 120LB 1.329' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.98" (101.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 16" | |
Bundle Diameter | 3.98" (101.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.329' (405.00mm) | |
Mounting Type | Stud Mount | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,53500 € | 76,75 € |
| 100 | 1,46160 € | 146,16 € |
| 150 | 1,42033 € | 213,05 € |
| 250 | 1,37000 € | 342,50 € |
| 350 | 1,33786 € | 468,25 € |
| 500 | 1,30462 € | 652,31 € |
| 1.250 | 1,22295 € | 1.528,69 € |
| 2.500 | 1,16462 € | 2.911,55 € |
| 5.000 | 1,10909 € | 5.545,45 € |
| Unit Price without VAT: | 1,53500 € |
|---|---|
| Unit Price with VAT: | 1,82665 € |

