
T120R9C2 | |
|---|---|
DigiKey Part Number | T120R9C2-ND |
Manufacturer | |
Manufacturer Product Number | T120R9C2 |
Description | CBL TIE LOCKING NAT 120LB 1.270' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.10" (104.14mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.270' (387.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Natural |
Bundle Diameter 4.10" (104.14mm) | Base Product Number |
Width 0.299" (7.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26493 € | 264,93 € |
| Unit Price without VAT: | 0,26493 € |
|---|---|
| Unit Price with VAT: | 0,31527 € |

