Direct

T120R0HSC2 | |
|---|---|
DigiKey Part Number | T120R0HSC2-ND |
Manufacturer | |
Manufacturer Product Number | T120R0HSC2 |
Description | CBL TIE LOCKING BLK 120LB 1.270' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.270' (387.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Black |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T120R0HSH4 | HellermannTyton | 500 | 1436-1434-ND | 0,75014 € | Direct |



