
T120MR0UVK2 | |
|---|---|
DigiKey Part Number | T120MR0UVK2-ND |
Manufacturer | |
Manufacturer Product Number | T120MR0UVK2 |
Description | CBL TIE LOCKING BLK 120LB 1.296' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 1.296' (395.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Resistant, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,40080 € | 70,04 € |
| 100 | 1,33380 € | 133,38 € |
| 150 | 1,29607 € | 194,41 € |
| 250 | 1,25016 € | 312,54 € |
| 350 | 1,22086 € | 427,30 € |
| 500 | 1,19050 € | 595,25 € |
| 1.250 | 1,11598 € | 1.394,97 € |
| 2.500 | 1,06274 € | 2.656,85 € |
| 5.000 | 1,01207 € | 5.060,35 € |
| Unit Price without VAT: | 1,40080 € |
|---|---|
| Unit Price with VAT: | 1,66695 € |

