Standard, Locking Black 4.02" (102.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120MR0HSH4

DigiKey Part Number
1436-2553-ND
Manufacturer
Manufacturer Product Number
T120MR0HSH4
Description
CBL TIE LOCKING BLK 120LB 1.296'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.02" (102.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.299" (7.59mm)
Length - Actual
1.296' (395.00mm)
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
120 lbs (54.43 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,05464 €527,32 €
1.0001,00431 €1.004,31 €
1.5000,97599 €1.463,99 €
2.5000,94146 €2.353,65 €
3.5000,91939 €3.217,87 €
5.0000,89657 €4.482,85 €
Manufacturers Standard Package
Unit Price without VAT:1,05464 €
Unit Price with VAT:1,25502 €