
T120I2K2 | |
|---|---|
DigiKey Part Number | T120I2K2-ND |
Manufacturer | |
Manufacturer Product Number | T120I2K2 |
Description | CBL TIE LOCKING RED 120LB 11.81" |
Customer Reference | |
Detailed Description | Standard, Locking Red 3.15" (80.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.984' (300.00mm, 11.81") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Red |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
Width 0.299" (7.59mm) |

