
T110RM96-4CT | |
|---|---|
DigiKey Part Number | T110RM96-4CT-ND |
Manufacturer | |
Manufacturer Product Number | T110RM96-4CT |
Description | CONN WRG BLOCK 96 PAIR |
Customer Reference | |
Detailed Description | 96 Pair Modular Wiring Block Connector 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 110 Punch Down | |
Pair Number | 96 | |
Length - Overall | - | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | - | |
Mounting Feature | - | |
Features | - | |
Color | - | |
Housing Material | - | |
Performance | Cat 6 | |
Base Product Number |

