T110RM300-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 182,72000 €
Datasheet
300 Pair Modular Wiring Block Connector Panel 110 Punch Down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110RM300-5

DigiKey Part Number
T110RM300-5-ND
Manufacturer
Manufacturer Product Number
T110RM300-5
Description
CONN WRG BLOCK 300PR PANEL ASSY
Customer Reference
Detailed Description
300 Pair Modular Wiring Block Connector Panel 110 Punch Down
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
110 Punch Down
Pair Number
300
Length - Overall
19.00" (482.6mm)
Width - Overall
5.230" (132.84mm)
Depth - Overall
-
Mounting Type
19" Mounting Rack (2u)
Mounting Feature
Panel
Features
-
Color
-
Housing Material
-
Performance
Cat 5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes