
SSU32-25M | |
|---|---|
DigiKey Part Number | 1436-SSU32-25M-ND |
Manufacturer | |
Manufacturer Product Number | SSU32-25M |
Description | HelaGuard Metallic Conduit End C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel 316 Convoluted, Corrugated Wire Loom, Protective Hose 1.090" (27.69mm) 82.00' (24.99m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.090" (27.69mm) |
Manufacturer HellermannTyton | Diameter - Outside 1.250" (31.75mm) |
Series | Material Stainless Steel 316 |
Packaging Bulk | Color Silver |
Part Status Active | Length 82.00' (24.99m) |
Type Wire Loom, Protective Hose | Operating Temperature -100°C ~ 400°C |
Type Attributes Convoluted, Corrugated | Environment Protection Corrosion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,01000 € | 481,01 € |
| Unit Price without VAT: | 481,01000 € |
|---|---|
| Unit Price with VAT: | 572,40190 € |

