
SSU16-25M | |
|---|---|
DigiKey Part Number | 1436-SSU16-25M-ND |
Manufacturer | |
Manufacturer Product Number | SSU16-25M |
Description | 16MM CONDUIT STAINLESS 25M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel 316 Convoluted, Corrugated Wire Loom, Protective Hose 0.510" (12.95mm) 82.02' (25.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.510" (12.95mm) | |
Diameter - Outside | 0.650" (16.51mm) | |
Material | Stainless Steel 316 | |
Color | Silver | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -100°C ~ 400°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,86000 € | 255,86 € |
| 2 | 235,32000 € | 470,64 € |
| Unit Price without VAT: | 255,86000 € |
|---|---|
| Unit Price with VAT: | 304,47340 € |

