
SSU10-25M | |
|---|---|
DigiKey Part Number | 1436-2453-ND |
Manufacturer | |
Manufacturer Product Number | SSU10-25M |
Description | HELAGUARD METALLIC CONDUIT, EXTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel 316 Convoluted, Corrugated Wire Loom, Protective Hose 0.270" (6.86mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.270" (6.86mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Material | Stainless Steel 316 | |
Color | Silver | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -100°C ~ 400°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,69000 € | 202,69 € |
| 2 | 186,41500 € | 372,83 € |
| 3 | 177,51333 € | 532,54 € |
| 5 | 176,50600 € | 882,53 € |
| Unit Price without VAT: | 202,69000 € |
|---|---|
| Unit Price with VAT: | 241,20110 € |




