
SRCI0750C2 | |
|---|---|
DigiKey Part Number | SRCI0750C2-ND |
Manufacturer | |
Manufacturer Product Number | SRCI0750C2 |
Description | CBL CLIP C-TYPE IVORY ADHESIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Ivory Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer HellermannTyton | Color Ivory |
Series | Length 1.370" (34.80mm) |
Packaging Bulk | Height 0.750" (19.05mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, C-Type | Adhesive Rubber Based |
Type Attributes Hinged, Locking | Features Flame Retardant |
Opening Size 0.750" (19.05mm) | Base Product Number |
Mounting Type Adhesive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC5-A-C8 | Panduit Corp | 3.004 | 298-14645-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41170 € | 141,17 € |
| Unit Price without VAT: | 1,41170 € |
|---|---|
| Unit Price with VAT: | 1,67992 € |


