SRCI0500C2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,65000 €
Datasheet
Cable Clip, C-Type Ivory Adhesive 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCI0500C2

DigiKey Part Number
1436-1371-ND
Manufacturer
Manufacturer Product Number
SRCI0500C2
Description
CBL CLIP C-TYPE IVORY ADHESIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Ivory Adhesive 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyvinyl Chloride (PVC)
Manufacturer
HellermannTyton
Color
Ivory
Series
Length
0.840" (21.34mm)
Packaging
Bag
Height
0.500" (12.70mm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Clip, C-Type
Adhesive
Rubber Based
Type Attributes
Hinged, Locking
Features
Flame Retardant
Opening Size
0.500" (12.70mm)
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC3-A-C8Panduit Corp0298-14644-ND0,65000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8.0000,77197 €6.175,76 €
Unit Price without VAT:0,77197 €
Unit Price with VAT:0,91864 €