
SR255X0HIHSUVC2 | |
|---|---|
DigiKey Part Number | 1436-2549-ND |
Manufacturer | |
Manufacturer Product Number | SR255X0HIHSUVC2 |
Description | CBL TIE RELEAS BLK 250LB 1.214' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.94" (100.00mm) 0.496" (12.60mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.214' (370.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.5" | Color Black |
Bundle Diameter 3.94" (100.00mm) | Base Product Number |
Width 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89650 € | 189,65 € |
| 200 | 1,80590 € | 361,18 € |
| 300 | 1,75500 € | 526,50 € |
| 500 | 1,69284 € | 846,42 € |
| 700 | 1,65316 € | 1.157,21 € |
| 1.000 | 1,61209 € | 1.612,09 € |
| Unit Price without VAT: | 1,89650 € |
|---|---|
| Unit Price with VAT: | 2,25684 € |

