Direct

SR255S0HIHSUVX2 | |
|---|---|
DigiKey Part Number | 1436-1269-ND |
Manufacturer | |
Manufacturer Product Number | SR255S0HIHSUVX2 |
Description | CBL TIE RELEAS BLACK 250LB 8.86" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.97" (50.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.738' (225.00mm, 8.86") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.75" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.492" (12.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT255S0HIRX2 | HellermannTyton | 0 | 1436-1259-ND | 1,02760 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57062 € | 1.570,62 € |
| Unit Price without VAT: | 1,57062 € |
|---|---|
| Unit Price with VAT: | 1,86904 € |


