
SR255X0HIHSUVX2 | |
|---|---|
DigiKey Part Number | SR255X0HIHSUVX2-ND |
Manufacturer | |
Manufacturer Product Number | SR255X0HIHSUVX2 |
Description | CBL TIE RELEAS BLK 250LB 1.214' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.94" (100.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65000 € | 26,50 € |
| 25 | 2,48320 € | 62,08 € |
| 50 | 2,36480 € | 118,24 € |
| 100 | 2,25180 € | 225,18 € |
| 250 | 2,11084 € | 527,71 € |
| 500 | 2,01012 € | 1.005,06 € |
| 1.000 | 1,91422 € | 1.914,22 € |
| 2.500 | 1,79449 € | 4.486,22 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

