Cable Clamp, Hose Black 0.524" ~ 0.599" (13.31mm ~ 15.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP8GHS0M4

DigiKey Part Number
1436-1160-ND
Manufacturer
Manufacturer Product Number
SNP8GHS0M4
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.524" ~ 0.599" (13.31mm ~ 15.21mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.653" ~ 0.981" (16.59mm ~ 24.92mm)
Packaging
Bag
Width
0.233" (5.92mm)
Part Status
Active
Material Thickness
0.070" (1.78mm)
Type
Clamp, Hose
Material Flammability Rating
UL94 HB
Type Attributes
Push-Fit
Features
Heat Stabilized, Impact Resistant
Opening Size
0.524" ~ 0.599" (13.31mm ~ 15.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,40760 €407,60 €
2.0000,38814 €776,28 €
3.0000,37719 €1.131,57 €
5.0000,36384 €1.819,20 €
7.0000,35531 €2.487,17 €
10.0000,34649 €3.464,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40760 €
Unit Price with VAT:0,48504 €