
SNP8GHS0C2 | |
|---|---|
DigiKey Part Number | 1436-1346-ND |
Manufacturer | |
Manufacturer Product Number | SNP8GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.524" ~ 0.599" (13.31mm ~ 15.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.524" ~ 0.599" (13.31mm ~ 15.21mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 0.653" ~ 0.981" (16.59mm ~ 24.92mm) | |
Width | 0.233" (5.92mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57820 € | 57,82 € |
| 200 | 0,55055 € | 110,11 € |
| 300 | 0,53500 € | 160,50 € |
| 500 | 0,51604 € | 258,02 € |
| 700 | 0,50393 € | 352,75 € |
| 1.000 | 0,49139 € | 491,39 € |
| 2.500 | 0,46064 € | 1.151,60 € |
| 5.000 | 0,43866 € | 2.193,30 € |
| 10.000 | 0,41773 € | 4.177,30 € |
| Unit Price without VAT: | 0,57820 € |
|---|---|
| Unit Price with VAT: | 0,68806 € |

