Cable Clamp, Hose White 3.506" ~ 3.922" (89.05mm ~ 99.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP9010C2

DigiKey Part Number
SNP9010C2-ND
Manufacturer
Manufacturer Product Number
SNP9010C2
Description
CBL CLAMP HOSE WHITE
Customer Reference
Detailed Description
Cable Clamp, Hose White 3.506" ~ 3.922" (89.05mm ~ 99.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
3.506" ~ 3.922" (89.05mm ~ 99.62mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
1.917" ~ 3.204" (48.69mm ~ 81.38mm)
Width
0.385" (9.78mm)
Height
-
Panel Hole Size
-
Material Thickness
0.067" (1.70mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.