Cable Clamp, Hose White 3.155" ~ 3.523" (80.14mm ~ 89.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP8010C2

DigiKey Part Number
SNP8010C2-ND
Manufacturer
Manufacturer Product Number
SNP8010C2
Description
CBL CLAMP HOSE WHITE
Customer Reference
Detailed Description
Cable Clamp, Hose White 3.155" ~ 3.523" (80.14mm ~ 89.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
3.155" ~ 3.523" (80.14mm ~ 89.48mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
1.894" ~ 3.140" (48.11mm ~ 79.76mm)
Width
0.449" (11.40mm)
Height
-
Panel Hole Size
-
Material Thickness
0.100" (2.54mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.