
SNP7GHS0M4 | |
|---|---|
DigiKey Part Number | SNP7GHS0M4-ND |
Manufacturer | |
Manufacturer Product Number | SNP7GHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.463" ~ 0.558" (11.76mm ~ 14.17mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.653" ~ 0.981" (16.59mm ~ 24.92mm) |
Packaging Bulk | Width 0.235" (5.97mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.463" ~ 0.558" (11.76mm ~ 14.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,34818 € | 4.178,16 € |
| Unit Price without VAT: | 0,34818 € |
|---|---|
| Unit Price with VAT: | 0,41433 € |

