
SNP70GHS0C2 | |
|---|---|
DigiKey Part Number | SNP70GHS0C2-ND |
Manufacturer | |
Manufacturer Product Number | SNP70GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 2.562" ~ 2.961" (65.07mm ~ 75.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 2.562" ~ 2.961" (65.07mm ~ 75.21mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 1.834" ~ 3.020" (46.58mm ~ 76.71mm) | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.078" (1.98mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94169 € | 4.854,22 € |
| Unit Price without VAT: | 1,94169 € |
|---|---|
| Unit Price with VAT: | 2,31061 € |

