
SNP6GHS0M4 | |
|---|---|
DigiKey Part Number | 1436-1154-ND |
Manufacturer | |
Manufacturer Product Number | SNP6GHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.459" ~ 0.522" (11.65mm ~ 13.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.459" ~ 0.522" (11.65mm ~ 13.26mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 0.578" ~ 0.846" (14.68mm ~ 21.49mm) | |
Width | 0.235" (5.97mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40712 € | 407,12 € |
| 2.000 | 0,38768 € | 775,36 € |
| 3.000 | 0,37675 € | 1.130,25 € |
| 5.000 | 0,36341 € | 1.817,05 € |
| 7.000 | 0,35489 € | 2.484,23 € |
| 10.000 | 0,34608 € | 3.460,80 € |
| 25.000 | 0,32443 € | 8.110,75 € |
| Unit Price without VAT: | 0,40712 € |
|---|---|
| Unit Price with VAT: | 0,48447 € |

