Cable Clamp, Hose Black 0.459" ~ 0.522" (11.65mm ~ 13.26mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP6GHS0C2

DigiKey Part Number
1436-1340-ND
Manufacturer
Manufacturer Product Number
SNP6GHS0C2
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.459" ~ 0.522" (11.65mm ~ 13.26mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.578" ~ 0.846" (14.68mm ~ 21.49mm)
Packaging
Bag
Width
0.235" (5.97mm)
Part Status
Active
Material Thickness
0.070" (1.78mm)
Type
Clamp, Hose
Material Flammability Rating
UL94 HB
Type Attributes
Push-Fit
Features
Heat Stabilized, Impact Resistant
Opening Size
0.459" ~ 0.522" (11.65mm ~ 13.26mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,53650 €53,65 €
2000,51085 €102,17 €
3000,49647 €148,94 €
5000,47886 €239,43 €
7000,46763 €327,34 €
1.0000,45600 €456,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53650 €
Unit Price with VAT:0,63844 €