
SNP610C2 | |
|---|---|
DigiKey Part Number | 1436-1333-ND |
Manufacturer | |
Manufacturer Product Number | SNP610C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.449" ~ 0.511" (11.40mm ~ 12.97mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.572" ~ 0.838" (14.53mm ~ 21.29mm) |
Packaging Bag | Width 0.233" (5.92mm) |
Part Status Active | Material Thickness 0.069" (1.75mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.449" ~ 0.511" (11.40mm ~ 12.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49190 € | 49,19 € |
| 200 | 0,46840 € | 93,68 € |
| 300 | 0,45513 € | 136,54 € |
| 500 | 0,43902 € | 219,51 € |
| 700 | 0,42871 € | 300,10 € |
| 1.000 | 0,41806 € | 418,06 € |
| Unit Price without VAT: | 0,49190 € |
|---|---|
| Unit Price with VAT: | 0,58536 € |



