
SNP60GHS0C2 | |
---|---|
DigiKey Part Number | SNP60GHS0C2-ND |
Manufacturer | |
Manufacturer Product Number | SNP60GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 2.308" ~ 2.639" (58.62mm ~ 67.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 2.308" ~ 2.639" (58.62mm ~ 67.03mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 1.463" ~ 2.585" (37.16mm ~ 65.66mm) | |
Width | 0.294" (7.47mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,26596 $ | 2.265,96 $ |
Unit Price without VAT: | 2,26596 $ |
---|---|
Unit Price with VAT: | 2,69649 $ |