
SNP6010C2 | |
|---|---|
DigiKey Part Number | 1436-1400-ND |
Manufacturer | |
Manufacturer Product Number | SNP6010C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 2.259" ~ 2.582" (57.38mm ~ 65.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 2.259" ~ 2.582" (57.38mm ~ 65.58mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 1.449" ~ 2.559" (36.80mm ~ 65.00mm) | |
Width | 0.291" (7.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,40360 € | 60,09 € |
| 50 | 2,28860 € | 114,43 € |
| 100 | 2,17940 € | 217,94 € |
| 300 | 2,01677 € | 605,03 € |
| 500 | 1,94536 € | 972,68 € |
| 1.000 | 1,85255 € | 1.852,55 € |
| 2.500 | 1,73668 € | 4.341,70 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

