
SNP5010C2 | |
|---|---|
DigiKey Part Number | SNP5010C2-ND |
Manufacturer | |
Manufacturer Product Number | SNP5010C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.999" ~ 2.277" (50.77mm ~ 57.84mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 1.411" ~ 2.341" (35.84mm ~ 59.46mm) |
Packaging Bulk | Width 0.291" (7.40mm) |
Part Status Active | Material Thickness 0.067" (1.70mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 1.999" ~ 2.277" (50.77mm ~ 57.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,90141 € | 6.845,08 € |
| Unit Price without VAT: | 1,90141 € |
|---|---|
| Unit Price with VAT: | 2,26268 € |

