
SNP42N10K2 | |
|---|---|
DigiKey Part Number | SNP42N10K2-ND |
Manufacturer | |
Manufacturer Product Number | SNP42N10K2 |
Description | CBL CLAMP HOSE WHITE |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.730" ~ 2.010" (43.94mm ~ 51.05mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 1.369" ~ 2.302" (34.77mm ~ 58.47mm) |
Packaging Bulk | Width 0.354" (9.00mm) |
Part Status Obsolete | Material Thickness 0.068" (1.73mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 1.730" ~ 2.010" (43.94mm ~ 51.05mm) |

