
SNP410C2 | |
|---|---|
DigiKey Part Number | 1436-1331-ND |
Manufacturer | |
Manufacturer Product Number | SNP410C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.404" ~ 0.452" (10.26mm ~ 11.48mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.524" ~ 0.749" (13.31mm ~ 19.02mm) |
Packaging Bag | Width 0.233" (5.92mm) |
Part Status Active | Material Thickness 0.066" (1.68mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.404" ~ 0.452" (10.26mm ~ 11.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47980 € | 47,98 € |
| 200 | 0,45690 € | 91,38 € |
| 300 | 0,44403 € | 133,21 € |
| 500 | 0,42828 € | 214,14 € |
| 700 | 0,41823 € | 292,76 € |
| 1.000 | 0,40783 € | 407,83 € |
| Unit Price without VAT: | 0,47980 € |
|---|---|
| Unit Price with VAT: | 0,57096 € |

