
SNP38GHS0H4 | |
|---|---|
DigiKey Part Number | SNP38GHS0H4-ND |
Manufacturer | |
Manufacturer Product Number | SNP38GHS0H4 |
Description | CBL CLAMP HOSE BLACK |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.629" ~ 1.903" (41.38mm ~ 48.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.629" ~ 1.903" (41.38mm ~ 48.34mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 1.362" ~ 2.261" (34.59mm ~ 57.43mm) | |
Width | 0.294" (7.47mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.069" (1.75mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

